Part Details for MH64D72KLH-10 by Mitsubishi Electric
Overview of MH64D72KLH-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MH64D72KLH-10
MH64D72KLH-10 CAD Models
MH64D72KLH-10 Part Data Attributes
|
MH64D72KLH-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH64D72KLH-10
Mitsubishi Electric
DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MH64D72KLH-10
This table gives cross-reference parts and alternative options found for MH64D72KLH-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH64D72KLH-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72D64320HBR-5-B | DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 | Infineon Technologies AG | MH64D72KLH-10 vs HYS72D64320HBR-5-B |
HYMD564G7268M-L | DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 | SK Hynix Inc | MH64D72KLH-10 vs HYMD564G7268M-L |
M383L6423CT1-LA2 | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH64D72KLH-10 vs M383L6423CT1-LA2 |
HYS72D64500GR-8-B | DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 | Infineon Technologies AG | MH64D72KLH-10 vs HYS72D64500GR-8-B |
HYMD264G726DFP4N-J | DDR DRAM Module, 64MX4, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | SK Hynix Inc | MH64D72KLH-10 vs HYMD264G726DFP4N-J |
V827464N24SCTL-D3 | DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MH64D72KLH-10 vs V827464N24SCTL-D3 |
HYMD264G726A4M-H | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | MH64D72KLH-10 vs HYMD264G726A4M-H |
MT18VDDT6472G-262XX | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MH64D72KLH-10 vs MT18VDDT6472G-262XX |
V827464K24SAIG-D0 | DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MH64D72KLH-10 vs V827464K24SAIG-D0 |
V827464K24SCIX-D3 | DDR DRAM Module, 64MX72, 0.65ns, CMOS, GREEN, DIMM-184 | ProMOS Technologies Inc | MH64D72KLH-10 vs V827464K24SCIX-D3 |