Part Details for MH64D64AKQH-10 by Mitsubishi Electric
Overview of MH64D64AKQH-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MH64D64AKQH-10
MH64D64AKQH-10 CAD Models
MH64D64AKQH-10 Part Data Attributes
|
MH64D64AKQH-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH64D64AKQH-10
Mitsubishi Electric
DDR DRAM Module, 64MX64, 0.8ns, CMOS, SODIMM-200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for MH64D64AKQH-10
This table gives cross-reference parts and alternative options found for MH64D64AKQH-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH64D64AKQH-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64D64020HDL-8-A | DDR DRAM Module, 64MX64, 0.8ns, CMOS, SODIMM-200 | Infineon Technologies AG | MH64D64AKQH-10 vs HYS64D64020HDL-8-A |
HYS64D64020HBDL-8-B | DDR DRAM Module, 64MX64, 0.8ns, CMOS, SODIMM-200 | Infineon Technologies AG | MH64D64AKQH-10 vs HYS64D64020HBDL-8-B |
NT512D64S8HAKWM-8B | DDR DRAM Module, 64MX64, 0.8ns, CMOS, SODIMM-200 | Nanya Technology Corporation | MH64D64AKQH-10 vs NT512D64S8HAKWM-8B |