Part Details for MH52236BJ-10 by Mitsubishi Electric
Overview of MH52236BJ-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MH52236BJ-10
MH52236BJ-10 CAD Models
MH52236BJ-10 Part Data Attributes:
|
MH52236BJ-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH52236BJ-10
Mitsubishi Electric
Fast Page DRAM Module, 512KX36, 100ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 18874368 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.0452 A | |
Supply Current-Max | 0.5792 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH52236BJ-10
This table gives cross-reference parts and alternative options found for MH52236BJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH52236BJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH51236SXJ-8 | Fast Page DRAM Module, 512KX36, 80ns, CMOS, SIMM-72 | Mitsubishi Electric | MH52236BJ-10 vs MH51236SXJ-8 |
HB56G51236B-8A | Fast Page DRAM Module, 512KX36, 80ns, MOS, SIMM-72 | Hitachi Ltd | MH52236BJ-10 vs HB56G51236B-8A |
KMM536512CG-8 | Fast Page DRAM Module, 512KX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MH52236BJ-10 vs KMM536512CG-8 |
KMM536512CH-7 | Fast Page DRAM Module, 512KX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | MH52236BJ-10 vs KMM536512CH-7 |
KMM536512W3-8 | Fast Page DRAM Module, 512KX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MH52236BJ-10 vs KMM536512W3-8 |
MH51236BJ-85 | DRAM Module, 512KX36, 85ns, CMOS, SIMM-72 | Mitsubishi Electric | MH52236BJ-10 vs MH51236BJ-85 |
MT18D51236G-8 | Fast Page DRAM Module, 512KX36, 80ns, CMOS, SIMM-72 | Micron Technology Inc | MH52236BJ-10 vs MT18D51236G-8 |
HB56G51236B-8AL | Fast Page DRAM Module, 512KX36, 80ns, MOS, SIMM-72 | Hitachi Ltd | MH52236BJ-10 vs HB56G51236B-8AL |
DM512K36ST6-12I | Cache DRAM Module, 512KX36, 30ns, MOS, SIMM-72 | Ramtron International Corporation | MH52236BJ-10 vs DM512K36ST6-12I |
MT20D51236M-6 | Fast Page DRAM Module, 512KX36, 60ns, CMOS, SIMM-72 | Micron Technology Inc | MH52236BJ-10 vs MT20D51236M-6 |