Part Details for MH4532-121Y by Bourns Inc
Overview of MH4532-121Y by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MH4532-121Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5257
|
Newark | Ferrite Bead, 120 Ohm, 5A, 1812 Rohs Compliant: Yes |Bourns MH4532-121Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
60H8422
|
Newark | Chip Bead, ferrite Rohs Compliant: Yes |Bourns MH4532-121Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2830 | Buy Now |
DISTI #
MH4532-121Y
|
Avnet Americas | FERRITE BEAD 120 OHM 1812 1LN - Tape and Reel (Alt: MH4532-121Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
MH4532-121Y
|
Avnet Americas | FERRITE BEAD 120 OHM 1812 1LN - Tape and Reel (Alt: MH4532-121Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
652-MH4532-121Y
|
Mouser Electronics | Ferrite Beads 120 ohms 25% HIGH CURRENT RoHS: Compliant | 11691 |
|
$0.1320 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.1368 / $0.1703 | Buy Now |
DISTI #
70817521
|
Verical | Ferrite Beads High Current Chip 120Ohm 25% 100MHz 3A 0.05Ohm DCR 1812 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 5000 |
|
$0.1174 | Buy Now |
DISTI #
MH4532-121Y
|
Avnet Americas | FERRITE BEAD 120 OHM 1812 1LN - Tape and Reel (Alt: MH4532-121Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
MH4532-121Y
|
Avnet Americas | FERRITE BEAD 120 OHM 1812 1LN - Tape and Reel (Alt: MH4532-121Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1000 |
|
$0.1833 / $0.1929 | Buy Now |
Part Details for MH4532-121Y
MH4532-121Y CAD Models
MH4532-121Y Part Data Attributes:
|
MH4532-121Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH4532-121Y
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Insulation Resistance-Min | 0.05 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for MH4532-121Y
This table gives cross-reference parts and alternative options found for MH4532-121Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH4532-121Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI1812K121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MH4532-121Y vs MI1812K121R-00 |