Part Details for MH4516-800Y by Bourns Inc
Overview of MH4516-800Y by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MH4516-800Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5256
|
Newark | Ferrite Bead, 80 Ohm, 3A, 1806 Rohs Compliant: Yes |Bourns MH4516-800Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1875 |
|
$0.1190 / $0.2620 | Buy Now |
DISTI #
02J2774
|
Newark | Chip Bead,ferrite |Bourns MH4516-800Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MH-4516-800Y
|
Avnet Americas | Ferrite Bead, 1806, 80 Ohm, 3 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MH-4516-800Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MH4516-800Y
|
Avnet Americas | Ferrite Bead, 1806, 80 Ohm, 3 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MH4516-800Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0753 | Buy Now |
DISTI #
652-MH4516-800Y
|
Mouser Electronics | Ferrite Beads 80 ohms 25% HIGH CURRENT RoHS: Compliant | 4426 |
|
$0.0680 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0691 / $0.0860 | Buy Now |
DISTI #
73514261
|
Verical | Ferrite Beads High Current Chip 80Ohm 25% 100MHz 3A 0.05Ohm DCR 1806 T/R Min Qty: 526 Package Multiple: 1 | Americas - 4000 |
|
$0.1150 / $0.1190 | Buy Now |
DISTI #
MH-4516-800Y
|
Avnet Americas | Ferrite Bead, 1806, 80 Ohm, 3 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MH-4516-800Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MH4516-800Y
|
Avnet Americas | Ferrite Bead, 1806, 80 Ohm, 3 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MH4516-800Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0753 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 2000 |
|
$0.0965 / $0.1564 | Buy Now |
Part Details for MH4516-800Y
MH4516-800Y CAD Models
MH4516-800Y Part Data Attributes:
|
MH4516-800Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH4516-800Y
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
Insulation Resistance-Min | 0.05 MΩ | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | SILVER NICKEL TIN | |
Width | 1.6 mm |