Part Details for MH32D72AKLA-10 by Mitsubishi Electric
Overview of MH32D72AKLA-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH32D72AKLA-10
MH32D72AKLA-10 CAD Models
MH32D72AKLA-10 Part Data Attributes
|
MH32D72AKLA-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH32D72AKLA-10
Mitsubishi Electric
DDR DRAM Module, 32MX72, 0.8ns, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MH32D72AKLA-10
This table gives cross-reference parts and alternative options found for MH32D72AKLA-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH32D72AKLA-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72D32001GR-7-A | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Infineon Technologies AG | MH32D72AKLA-10 vs HYS72D32001GR-7-A |
WED3EG7232S263JD3SG | DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MH32D72AKLA-10 vs WED3EG7232S263JD3SG |
V827432K24SATGC0 | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MH32D72AKLA-10 vs V827432K24SATGC0 |
V827432K24SATGD0 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MH32D72AKLA-10 vs V827432K24SATGD0 |
HYS72D32300HBR-7-C | DDR DRAM Module, 32MX72, 0.75ns, CMOS, GREEN, DIMM-184 | Qimonda AG | MH32D72AKLA-10 vs HYS72D32300HBR-7-C |
V827432K24SATLD3 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MH32D72AKLA-10 vs V827432K24SATLD3 |
MT5VDDT1672LAG-265 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, PDMA184 | Micron Technology Inc | MH32D72AKLA-10 vs MT5VDDT1672LAG-265 |
HYMD132G725B4M-M | DDR DRAM Module, 32MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MH32D72AKLA-10 vs HYMD132G725B4M-M |
MT9VDDT3272Y-262XX | DDR DRAM Module, 32MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Micron Technology Inc | MH32D72AKLA-10 vs MT9VDDT3272Y-262XX |
HYMD132G725A4M-H | DDR DRAM Module, 32MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MH32D72AKLA-10 vs HYMD132G725A4M-H |