-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2043
|
Newark | Ferrite Bead, 0.1Ohm, 2A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:2A, Product Range:Mh Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Bourns MH3261-601Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33388 |
|
$0.0400 / $0.1080 | Buy Now |
DISTI #
02J2771
|
Newark | Ferrite, Bead, 1206, 0.1Ohm, 2A, Ferrite Case Style:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:Mh Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Bourns MH3261-601Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
MH3261-601YCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80323 In Stock |
|
$0.0171 / $0.1000 | Buy Now |
DISTI #
MH3261-601Y
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2 A, 100 Milliohm, ? 25% - Tape and Reel (Alt: MH3261-601Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
38AC2043
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2 A, 100 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 38AC2043) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0400 / $0.1080 | Buy Now |
DISTI #
652-MH3261-601Y
|
Mouser Electronics | Ferrite Beads 600 ohms 25% HIGH CURRENT RoHS: Compliant | 65787 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_06254628
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2310 | Americas - 396000 |
|
$0.0163 | Buy Now |
DISTI #
E02:0323_00006347
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2438 | Europe - 60000 |
|
$0.0187 / $0.0216 | Buy Now |
DISTI #
V72:2272_06254628
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 Container: Cut Strips | Americas - 7961 |
|
$0.0184 / $0.0210 | Buy Now |
DISTI #
71279348
|
RS | CB3.2x1.6x1.1mm,60025%2A, non-shdSMD | Bourns MH3261-601Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH3261-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH3261-601Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 0.1 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MH3261-601Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH3261-601Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H1206B601TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MH3261-601Y vs NCB-H1206B601TR200F |
PBJ321611T-601Y-N | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | MH3261-601Y vs PBJ321611T-601Y-N |