Part Details for MH3261-260Y by Bourns Inc
Overview of MH3261-260Y by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703260YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703260YGF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for MH3261-260Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH3261-260Y
|
Avnet Americas | IND CHIP BEAD 26OHM 25% 100MHZ FERRITE 3A 1206 - Tape and Reel (Alt: MH3261-260Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for MH3261-260Y
MH3261-260Y CAD Models
MH3261-260Y Part Data Attributes
|
MH3261-260Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH3261-260Y
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 0.04 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for MH3261-260Y
This table gives cross-reference parts and alternative options found for MH3261-260Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH3261-260Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH1206-300-RC | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-260Y vs PMH1206-300-RC |
PMH1206-121-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-260Y vs PMH1206-121-RC |
MH3261-501Y | Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-260Y vs MH3261-501Y |
MH3261-800Y | Ferrite Chip, 1 Function(s), 4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-260Y vs MH3261-800Y |
MH3261-151Y | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-260Y vs MH3261-151Y |
NCB-H1206B601TRF | Ferrite Chip, 1 Function(s), 2A | NIC Components Corp | MH3261-260Y vs NCB-H1206B601TRF |
MH3261-471Y | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-260Y vs MH3261-471Y |
PMH1206-700-RC | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-260Y vs PMH1206-700-RC |
MH3261-700Y | Ferrite Chip, 1 Function(s), 4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-260Y vs MH3261-700Y |
PMH1206-601-RC | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-260Y vs PMH1206-601-RC |