Part Details for MH2M04B2J-8 by Mitsubishi Electric
Results Overview of MH2M04B2J-8 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH2M04B2J-8 Information
MH2M04B2J-8 by Mitsubishi Electric is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MH2M04B2J-8
MH2M04B2J-8 CAD Models
MH2M04B2J-8 Part Data Attributes
|
MH2M04B2J-8
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH2M04B2J-8
Mitsubishi Electric
DRAM Module, 1MX8, 80ns, CMOS, SIMM-30
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 8388608 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 20.32 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH2M04B2J-8
This table gives cross-reference parts and alternative options found for MH2M04B2J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2M04B2J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH2M04B2J-7 | Mitsubishi Electric | Check for Price | DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs MH2M04B2J-7 |
STI81000A-70GS | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs STI81000A-70GS |
MSC2313B-70YS8 | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs MSC2313B-70YS8 |
KMM581000C-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | MH2M04B2J-8 vs KMM581000C-6 |
MH1M08B2J-7 | Mitsubishi Electric | Check for Price | DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs MH1M08B2J-7 |
MH1M08B0AJA-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs MH1M08B0AJA-7 |
MCM8L1430S70 | Motorola Mobility LLC | Check for Price | 1MX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | MH2M04B2J-8 vs MCM8L1430S70 |
HB56A18B-10A | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX8, 100ns, CMOS, SIMM-30 | MH2M04B2J-8 vs HB56A18B-10A |
STI81000A-60TB | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | MH2M04B2J-8 vs STI81000A-60TB |
MH1M08B1J-7 | Mitsubishi Electric | Check for Price | DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | MH2M04B2J-8 vs MH1M08B1J-7 |