Part Details for MH25708J-10 by Mitsubishi Electric
Overview of MH25708J-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MH25708J-10
MH25708J-10 CAD Models
MH25708J-10 Part Data Attributes:
|
MH25708J-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH25708J-10
Mitsubishi Electric
DRAM Module, 256KX8, 100ns, NMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2097152 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 17.272 mm | |
Supply Current-Max | 0.52 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH25708J-10
This table gives cross-reference parts and alternative options found for MH25708J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH25708J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-42256AB8FA-60 | Fast Page DRAM Module, 256KX8, 60ns, CMOS, SIMM-30 | Elpida Memory Inc | MH25708J-10 vs MC-42256AB8FA-60 |
TM4256GU8-20L | 256KX8 MULTI DEVICE DRAM MODULE, 200ns, SMA30, 3.500 X 0.650 INCH, SIMM-30 | Texas Instruments | MH25708J-10 vs TM4256GU8-20L |
KMM58256BN-10 | Fast Page DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | Samsung Semiconductor | MH25708J-10 vs KMM58256BN-10 |
AK58256ASK-10 | DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | Accutek Microcircuit Corporation | MH25708J-10 vs AK58256ASK-10 |
V104J8SN10L | Fast Page DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MH25708J-10 vs V104J8SN10L |
MC-42256AB8BA-70 | 256KX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Renesas Electronics Corporation | MH25708J-10 vs MC-42256AB8BA-70 |
MSC2328B-80YS2 | Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 | OKI Electric Industry Co Ltd | MH25708J-10 vs MSC2328B-80YS2 |
MT2D2568ML-8 | Fast Page DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 | Micron Technology Inc | MH25708J-10 vs MT2D2568ML-8 |
MC-42256AB8BA-10 | 256KX8 FAST PAGE DRAM MODULE, 100ns, SMA30, SIMM-30 | Renesas Electronics Corporation | MH25708J-10 vs MC-42256AB8BA-10 |
MCM8L4256S80 | 256KX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | Motorola Mobility LLC | MH25708J-10 vs MCM8L4256S80 |