Part Details for MH25608TNA-85L by Mitsubishi Electric
Overview of MH25608TNA-85L by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH25608TNA-85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$36.9070 / $43.4200 | Buy Now |
Part Details for MH25608TNA-85L
MH25608TNA-85L CAD Models
MH25608TNA-85L Part Data Attributes
|
MH25608TNA-85L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH25608TNA-85L
Mitsubishi Electric
SRAM Module, 256KX8, 85ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MH25608TNA-85L
This table gives cross-reference parts and alternative options found for MH25608TNA-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH25608TNA-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88257C70CB | Standard SRAM, 256KX8, 70ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MH25608TNA-85L vs EDI88257C70CB |
MSM8256VM-45/X0252 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | MH25608TNA-85L vs MSM8256VM-45/X0252 |
MSM8256VLI-35/X0252 | SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | MH25608TNA-85L vs MSM8256VLI-35/X0252 |
EMS256K8BMO2-45I | SRAM Module, 256KX8, 45ns, CMOS, CDMA32 | ELMOS SEMICONDUCTOR AG | MH25608TNA-85L vs EMS256K8BMO2-45I |
EDI8M8256P150C6C | SRAM Module, 256KX8, 150ns, CMOS, | Electronic Designs Inc | MH25608TNA-85L vs EDI8M8256P150C6C |
5962-9315708HXX | SRAM Module, 256KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | MH25608TNA-85L vs 5962-9315708HXX |
MS8256SCMB-55 | SRAM Module, 256KX8, 55ns, CMOS | Mosaic Semiconductor Inc | MH25608TNA-85L vs MS8256SCMB-55 |
EDI8M8256P150B6M | SRAM Module, 256KX8, 150ns, CMOS, | Electronic Designs Inc | MH25608TNA-85L vs EDI8M8256P150B6M |
EDI8M8257LP100P6C | SRAM Module, 256KX8, 100ns, CMOS, | Electronic Designs Inc | MH25608TNA-85L vs EDI8M8257LP100P6C |
EDI8M8257LP85N6M | SRAM Module, 256KX8, 85ns, CMOS, | Electronic Designs Inc | MH25608TNA-85L vs EDI8M8257LP85N6M |