Part Details for MH254V-11-07-1000 by XFCN
Overview of MH254V-11-07-1000 by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for MH254V-11-07-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Straight Circular Pins 3mm 7P 3.5mm -40��~+105�� 3.5mm 2.54mm Plugin Black 1x7P Plugin,P=2.54mm Pin Headers ROHS | 639 |
|
$0.0846 / $0.1591 | Buy Now |
|
LCSC | 3A Direct Insert Round needle 3mm 7P 3.5mm -40+105 3.5mm 2.54mm Single Row Black 1x7P PluginP2.54mm Pin Headers ROHS | 456 |
|
$0.0859 / $0.1643 | Buy Now |