There are no models available for this part yet.
Overview of MH22B-10-1K by ETI Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MH22B-10-1K by ETI Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H7322
|
Newark | Wirewound Potentiometer, 1Kohm, 10%, 2W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:Mh22B Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems MH22B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$87.0600 / $127.8800 | Buy Now | |
DISTI #
5256-MH22B-10-1K-ND
|
DigiKey | POT 1K 10-TURN 2W HYBRID LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$83.7189 / $124.0300 | Buy Now | |
DISTI #
882-MH22B-10-1K
|
Mouser Electronics | Precision Potentiometers 2W 1Kohms 10% RoHS: Compliant | 1 |
|
$106.1900 / $122.0000 | Buy Now | |
DISTI #
70089257
|
RS | Potentiometer Wirewound 10 Turns 1 kOhms Power 2W Shaft Dia 0.25 In. MH22 Series | ETI Systems MH22B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$117.9400 / $124.1400 | Buy Now |
CAD Models for MH22B-10-1K by ETI Systems
Part Data Attributes for MH22B-10-1K by ETI Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ETI SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ETI Systems
|
Construction
|
Multi-Turn
|
JESD-609 Code
|
e4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
22.352 mm
|
Package Length
|
19.05 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
1000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Series
|
MH22B
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD
|
Tolerance
|
10%
|