Part Details for MH205A by WJ Communications Inc
Overview of MH205A by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH205A
MH205A CAD Models
MH205A Part Data Attributes:
|
MH205A
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
MH205A
WJ Communications Inc
Triple Balanced Mixer, 800MHz Min, 915MHz Max, 9.5dB Conversion Loss-Max, PLASTIC, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |