Part Details for MH205A-G by WJ Communications Inc
Overview of MH205A-G by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH205A-G
MH205A-G CAD Models
MH205A-G Part Data Attributes:
|
MH205A-G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
MH205A-G
WJ Communications Inc
Triple Balanced Mixer, 800MHz Min, 960MHz Max, 9.5dB Conversion Loss-Max, GREEN, PLASTIC, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |