-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH2029-601Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
V62/03656-01YE | Texas Instruments | Enhanced Product Hex Schmitt-Trigger Inverters 14-SOIC -55 to 125 | |
V62/04666-01YE | Texas Instruments | Enhanced Product Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1380
|
Newark | Ferrite, Bead, 0805, 0.2Ohm, 1A, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Mh Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mm Rohs Compliant: Yes |Bourns MH2029-601Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3282 |
|
$0.0320 / $0.1040 | Buy Now |
DISTI #
61J7444
|
Newark | Ferrite, Bead, 0805, 0.2Ohm, 1A, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Mh Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mm Rohs Compliant: Yes |Bourns MH2029-601Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
MH2029-601YCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
462960 In Stock |
|
$0.0171 / $0.1000 | Buy Now |
DISTI #
41Y1380
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 1 A, 200 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 41Y1380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
3282 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
MH2029-601Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 1 A, 200 Milliohm, ? 25% - Tape and Reel (Alt: MH2029-601Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
652-MH2029-601Y
|
Mouser Electronics | Ferrite Beads 600 ohms 25% HIGH CURRENT RoHS: Compliant | 423746 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_00476916
|
Arrow Electronics | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2449 | Europe - 28000 |
|
$0.0167 / $0.0220 | Buy Now |
DISTI #
71279347
|
RS | CB2x1.2x.9mm,60025%1A, non-shdSMD | Bourns MH2029-601Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mount. RoHS: Compliant |
144000 In Stock |
|
$0.0163 / $0.0198 | Buy Now |
DISTI #
66050350
|
Verical | Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 136000 |
|
$0.0194 / $0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH2029-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-601Y
Bourns Inc
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Insulation Resistance-Min | 0.2 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MH2029-601Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-601Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCB-H0603R331TR200F | NIC Components Corp | Check for Price | Ferrite Chip, | MH2029-601Y vs NCB-H0603R331TR200F |
NCB-H0603R121TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH2029-601Y vs NCB-H0603R121TR200F |
NCB-H0603R151TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH2029-601Y vs NCB-H0603R151TR200F |
FB03YTYH221 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, | MH2029-601Y vs FB03YTYH221 |
BBHV00160808601Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | MH2029-601Y vs BBHV00160808601Y00 |
ILHB0603ER600V | Vishay Intertechnologies | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MH2029-601Y vs ILHB0603ER600V |
ABPY00160808221Y00 | Pulse Electronics Corporation | $0.0380 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MH2029-601Y vs ABPY00160808221Y00 |
MFBA2V1608-121-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | MH2029-601Y vs MFBA2V1608-121-R |
MH2029-101Y | Bourns Inc | $0.0284 | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | MH2029-601Y vs MH2029-101Y |
NCB-H0603R221TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH2029-601Y vs NCB-H0603R221TR200F |