Part Details for MH200V-12-08-1000 by XFCN
Overview of MH200V-12-08-1000 by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for MH200V-12-08-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Straight Circular Pins 2.8mm 8P 3.6mm -40��~+105�� 2.9mm 2mm ˫�� Black 2mm 2x4P Plugin,P=2mm Pin Headers ROHS | 510 |
|
$0.1270 / $0.2623 | Buy Now |
|
LCSC | 3A Direct Insert Round needle 2.8mm 8P 3.6mm -40+105 2.9mm 2mm Double Row Black 2mm 2x4P PluginP2mm Pin Headers ROHS | 505 |
|
$0.1432 / $0.2848 | Buy Now |