Part Details for MH1M09J-10 by Mitsubishi Electric
Overview of MH1M09J-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MH1M09J-10
MH1M09J-10 CAD Models
MH1M09J-10 Part Data Attributes:
|
MH1M09J-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH1M09J-10
Mitsubishi Electric
Fast Page DRAM Module, 1MX9, 100ns, CMOS, PSMA30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SIMM, SIM30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N30 | |
Memory Density | 9437184 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Terminals | 30 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 20.574 mm | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.675 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH1M09J-10
This table gives cross-reference parts and alternative options found for MH1M09J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1M09J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM91430SC70 | 1MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Motorola Mobility LLC | MH1M09J-10 vs MCM91430SC70 |
THM91070S-80 | IC 1M X 9 FAST PAGE DRAM MODULE, 80 ns, SMA30, SIMM-30, Dynamic RAM | Toshiba America Electronic Components | MH1M09J-10 vs THM91070S-80 |
STI91000A-70GME | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000A-70GME |
STI91000A-60GMV | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000A-60GMV |
STI91000-70THB | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000-70THB |
STI91000-60GNC | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000-60GNC |
STI91000-60TEM | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000-60TEM |
STI91000A-70TPH | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | MH1M09J-10 vs STI91000A-70TPH |
TM124EU9C-70 | 1MX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Texas Instruments | MH1M09J-10 vs TM124EU9C-70 |
MCM91000AS80 | Fast Page DRAM Module, 1MX9, 80ns, CMOS, SIMM-30 | Motorola Semiconductor Products | MH1M09J-10 vs MCM91000AS80 |