Part Details for MH1608-301Y by Bourns Inc
Results Overview of MH1608-301Y by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MH1608-301Y Information
MH1608-301Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
970301YD2B | Amphenol Communications Solutions | XCEDE HD 3PAIR DC DIECAST, NO KEY, W/GND, DUAL POST Connector | |
G825M06301YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,30u\\ Gold,LCP,4.0mm*2.0mm_6.5mm,With CAP | |
970301YD0B | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle, 3-pair, Guide Module |
Price & Stock for MH1608-301Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6253
|
Newark | Chip Bead, ferrite |Bourns MH1608-301Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
118-MH1608-301YCT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15786 In Stock |
|
$0.0171 / $0.1000 | Buy Now |
DISTI #
MH1608-301Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 1 A, 200 Milliohm, ? 25% - Tape and Reel (Alt: MH1608-301... more RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
652-MH1608-301Y
|
Mouser Electronics | Ferrite Beads 300 ohms 25% HIGH CURRENT RoHS: Compliant | 12796 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
E02:0323_00124015
|
Arrow Electronics | Ferrite Beads High Current Chip 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2443 | Europe - 12000 |
|
$0.0177 / $0.0207 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads High Current Chip 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0176 / $0.0228 | Buy Now |
DISTI #
86938278
|
Verical | Ferrite Beads High Current Chip 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2443 | Americas - 12000 |
|
$0.0175 / $0.0205 | Buy Now |
DISTI #
MH1608-301Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 1A, 0603, R: 200mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0242 | RFQ |
DISTI #
MH1608-301Y
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 1 A, 200 Milliohm, � 25% - Tape and Reel (Alt: MH1608-3... more RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads High Current Chip 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0176 / $0.0228 | Buy Now |
Part Details for MH1608-301Y
MH1608-301Y CAD Models
MH1608-301Y Part Data Attributes
|
MH1608-301Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-301Y
Bourns Inc
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Insulation Resistance-Min | 0.2 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MH1608-301Y
This table gives cross-reference parts and alternative options found for MH1608-301Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-301Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMH0603-301-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-301Y vs PMH0603-301-RC |
BMB0603A-601LF | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-301Y vs BMB0603A-601LF |
BMB0805B-601ET | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-301Y vs BMB0805B-601ET |
BMB0805B-601 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-301Y vs BMB0805B-601 |
MCB0603GTE601P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-301Y vs MCB0603GTE601P |
BMB0805A-601ET | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-301Y vs BMB0805A-601ET |
BLM21BD601SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-301Y vs BLM21BD601SN1C |
PMH0603-221-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-301Y vs PMH0603-221-RC |
BLM18AG601SH1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-301Y vs BLM18AG601SH1 |
ACB1608M-600-TL | TDK Corporation | Check for Price | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | MH1608-301Y vs ACB1608M-600-TL |