-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V508S100Y | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V508S100Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
10116079-Z0100YYLF | Amphenol Communications Solutions | 10116079-Z0100YYLF-DOUBLE ENDS PW USB 5V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6072
|
Newark | Chip Bead, ferrite |Bourns MH1608-100Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
118-MH1608-100YCT-ND
|
DigiKey | FERRITE BEAD 10 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12637 In Stock |
|
$0.0171 / $0.1000 | Buy Now |
DISTI #
MH1608-100Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 10 Ohm, 6 A, 10 Milliohm, ? 25% - Tape and Reel (Alt: MH1608-100Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
652-MH1608-100Y
|
Mouser Electronics | Ferrite Beads 10 ohms 25% HIGH CURRENT RoHS: Compliant | 12562 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer High Current 10Ohm 25% 100MHz 5A 10mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0176 / $0.0228 | Buy Now |
DISTI #
MH1608-100Y
|
TTI | Ferrite Beads 10 ohms 25% HIGH CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0171 / $0.0175 | Buy Now |
DISTI #
MH1608-100Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 10Ω, SMD, 6A, 0603, R: 100mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0245 | RFQ |
DISTI #
MH1608-100Y
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 10 Ohm, 6 A, 10 Milliohm, � 25% - Tape and Reel (Alt: MH1608-100Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer High Current 10Ohm 25% 100MHz 5A 10mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0176 / $0.0228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1608-100Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-100Y
Bourns Inc
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Insulation Resistance-Min | 0.1 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MH1608-100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMB0805A-601ET | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BMB0805A-601ET |
BLM21BD601SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BLM21BD601SN1 |
PMH0603-300-RC | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-100Y vs PMH0603-300-RC |
BMB0603A-601ET | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-100Y vs BMB0603A-601ET |
BMB0805A-601LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BMB0805A-601LF |
BMB0805A-601 | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BMB0805A-601 |
BMB0805B-601 | TT Electronics Resistors | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BMB0805B-601 |
MZ3261-601Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | MH1608-100Y vs MZ3261-601Y |
BMB0805B-601LF | TT electronics / BI Technologies | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | MH1608-100Y vs BMB0805B-601LF |
MCB0603GTE601P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | MH1608-100Y vs MCB0603GTE601P |