Part Details for MH16-2 by Custom Connector Corporation
Overview of MH16-2 by Custom Connector Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH16-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102820
|
RS | Relay, Socket, Hold Down spring, stainless steel, for 16mm high relays | Custom Connector MH16-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.4510 / $0.5640 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Steel Spring for Electromechanical Relay |
642 In Stock |
|
$0.2185 / $0.4100 | Buy Now |
|
Master Electronics | Relay Accessories Steel Spring for Electromechanical Relay |
642 In Stock |
|
$0.2185 / $0.4100 | Buy Now |