Part Details for MH14-14R/SX by 3M Interconnect
Overview of MH14-14R/SX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH14-14R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9527
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Blue, Insulator Material:Polyolefin Rohs Compliant: Yes |3M MH14-14R/SX RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$37.9300 / $61.2200 | Buy Now |
DISTI #
517-MH14-14R/SX
|
Mouser Electronics | Terminals 3M Scotchlok Ring Heatshrink, 25/bottle, MH14-14R/SX, standard-style ring tongue fits around the stud, 125/Case RoHS: Not Compliant | 36 |
|
$1.4200 / $2.7200 | Buy Now |
DISTI #
MMM7000133388
|
Heilind Electronics | 7000133388 80611465495 RING HEATSHRINK BOTTLE | Americas - 0 in Stock |
|
$1.6930 / $2.1670 | Buy Now |
Part Details for MH14-14R/SX
MH14-14R/SX CAD Models
MH14-14R/SX Part Data Attributes
|
MH14-14R/SX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH14-14R/SX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |