Part Details for MH12FDD-R-7.372800 by MtronPTI
Overview of MH12FDD-R-7.372800 by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH12FDD-R-7.372800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 7.3728MHz ±500ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |