Part Details for MH113-MH1RP-MH1RP-2245 by Samtec Inc
Overview of MH113-MH1RP-MH1RP-2245 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Price & Stock for MH113-MH1RP-MH1RP-2245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH113-MH1RP-MH1RP-
|
Avnet Americas | 1.13MM MHF CABLES - Bulk (Alt: MH113-MH1RP-MH1RP-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003519119
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |