Part Details for MH113-MH1RP-01BJ1-0051 by Samtec Inc
Overview of MH113-MH1RP-01BJ1-0051 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for MH113-MH1RP-01BJ1-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003999933
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-01BJ1-0051
MH113-MH1RP-01BJ1-0051 CAD Models
MH113-MH1RP-01BJ1-0051 Part Data Attributes
|
MH113-MH1RP-01BJ1-0051
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0051
Samtec Inc
Cable Assembly, 1 Conductor(s), 32AWG, 170V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Industrial: -40C to +90C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MHF1 PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 170 V | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |