Part Details for MH11061-PD2 by Foxconn
Overview of MH11061-PD2 by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH11061-PD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MINI DIN CONNECTOR | 898 |
|
$0.8625 / $1.8750 | Buy Now |
Part Details for MH11061-PD2
MH11061-PD2 CAD Models
MH11061-PD2 Part Data Attributes
|
MH11061-PD2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
MH11061-PD2
Foxconn
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | OTHER STACKING CONNECTOR: 6 CONTACTS | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
EMI Shielded | NO | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MH11061-PD2
This table gives cross-reference parts and alternative options found for MH11061-PD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11061-PD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH11061-PD2-4F | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE | Foxconn | MH11061-PD2 vs MH11061-PD2-4F |
MH11063-PD2-4F | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE | Foxconn | MH11061-PD2 vs MH11063-PD2-4F |
MH11067-PD2 | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, | Foxconn | MH11061-PD2 vs MH11067-PD2 |