Part Details for MH10BCX by 3M Interconnect
Overview of MH10BCX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MH10BCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9524
|
Newark | Terminal, Butt Splice, Crimp, Yellow, Insulator Colour:Yellow, Product Range:Scotchlok Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Polyolefin, Connector Type:Butt Splice Rohs Compliant: Yes |3M MH10BCX RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$65.3900 / $91.1000 | Buy Now |
DISTI #
517-MH10BCX
|
Mouser Electronics | Terminals HEATSHRINK BUTT CONNECTOR BTL 63-SH RoHS: Compliant | 19 |
|
$2.2700 / $4.3900 | Buy Now |
Part Details for MH10BCX
MH10BCX CAD Models
MH10BCX Part Data Attributes
|
MH10BCX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH10BCX
3M Interconnect
Bullet Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 10 AWG |