Part Details for MH10-8FLX by 3M Interconnect
Overview of MH10-8FLX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2854MH-1000 | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2854MH-1000/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2853MH-1.0/NOPB | Texas Instruments | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for MH10-8FLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9522
|
Newark | Terminal, Spade/Fork, #8, Crimp, Yellow, Product Range:Scotchlok Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Polyolefin Rohs Compliant: Yes |3M MH10-8FLX RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$40.6400 / $56.6200 | Buy Now |
DISTI #
517-MH10-8FLX
|
Mouser Electronics | Terminals LOCKING FRK HTSHRNK BTL SS-33-8-WH RoHS: Compliant | 0 |
|
$1.3200 / $2.7200 | Order Now |
Part Details for MH10-8FLX
MH10-8FLX CAD Models
MH10-8FLX Part Data Attributes
|
MH10-8FLX
3M Interconnect
Buy Now
|
Compare Parts:
MH10-8FLX
3M Interconnect
|
Samacsys Manufacturer | 3M |