Part Details for MH10-10RK by 3M Interconnect
Overview of MH10-10RK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2854MH-1000 | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2854MH-1000/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 | |
LM2853MH-1.0/NOPB | Texas Instruments | 3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for MH10-10RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P4091
|
Newark | Brazed Seam Ring Heat Shrink Tongue Terminal (Bulk) |3M MH10-10RK RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
920010-54-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2243 | Buy Now |
DISTI #
7100164267
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 9.65mm Tin Case - Bulk (Alt: 7100164267) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MH10-10RK
|
Mouser Electronics | Terminals MH10-10RK HEATSHRINK 13-10-WH RoHS: Compliant | 125 |
|
$0.9340 / $1.8400 | Buy Now |
Part Details for MH10-10RK
MH10-10RK CAD Models
MH10-10RK Part Data Attributes
|
MH10-10RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MH10-10RK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |