Part Details for MH081-01BJ1-303030-0100 by Samtec Inc
Overview of MH081-01BJ1-303030-0100 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MH081-01BJ1-303030-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003859602
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 0.81 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH081-01BJ1-303030-0100
MH081-01BJ1-303030-0100 CAD Models
MH081-01BJ1-303030-0100 Part Data Attributes
|
MH081-01BJ1-303030-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-01BJ1-303030-0100
Samtec Inc
RF SMA Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |