Part Details for MH04-11L-300W by Standex-Meder Electronics
Overview of MH04-11L-300W by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MH04-11L-300W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXMH04-11L-300W
|
Heilind Electronics | HALL SENSOR, LATCH FUNCTION 3- 24V SUPPLY, 22G OPERATE, -23G | Americas - 0 in Stock |
|
$3.8525 / $4.4667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $5.3200 | Buy Now |
Part Details for MH04-11L-300W
MH04-11L-300W CAD Models
MH04-11L-300W Part Data Attributes:
|
MH04-11L-300W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MH04-11L-300W
Standex-Meder Electronics
Hall Effect Sensor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
Body Breadth | 13.9 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Hysteresis | 4.5 mT | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | TRANSISTOR | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | WIRE |