Part Details for MH0013G by National Semiconductor Corporation
Overview of MH0013G by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH0013G
MH0013G CAD Models
MH0013G Part Data Attributes
|
MH0013G
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MH0013G
National Semiconductor Corporation
IC,DUAL 1:1 OUTPUT,BIPOLAR,QUAD,12PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MQIP-T12 | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |