Part Details for MH0013CG by National Semiconductor Corporation
Overview of MH0013CG by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH0013CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CLOCK DRIVER, BIPOLAR, MQIP12 | 2 |
|
Buy Now |
Part Details for MH0013CG
MH0013CG CAD Models
MH0013CG Part Data Attributes
|
MH0013CG
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MH0013CG
National Semiconductor Corporation
IC,DUAL 1:1 OUTPUT,BIPOLAR,QUAD,12PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MQIP-T12 | |
JESD-609 Code | e0 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD |