-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2688
|
Newark | Dc-Dc Converter, 15V/-15V, 0.05A Rohs Compliant: Yes |Cosel MGW1R54815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.5500 / $12.4300 | Buy Now |
DISTI #
1776-1026-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5000 | Buy Now |
DISTI #
436-MGW1R54815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 36-76Vin .05A +/-15 or 30Vout TH RoHS: Compliant | 0 |
|
$9.7800 / $11.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.9700 | Buy Now |
DISTI #
000000000005581260
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 36-76Vin .05A +/-15 or 30Vout TH Min Qty: 1 | 0 |
|
$9.7900 / $9.9400 | Buy Now |
DISTI #
4296127
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 0.05A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$10.3262 / $12.6144 | Buy Now |
DISTI #
4296127
|
Farnell | DC-DC CONVERTER, 15V/-15V, 0.05A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 10 |
|
$14.9036 / $20.8525 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.5W 36-76Vin 0.05A +/-15 or 30Vout TH 5-SIP | 10 |
|
$71.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGW1R54815
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGW1R54815
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | Also has -15V Output; It can be used as 30V Single Output Module | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 17 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |