Part Details for MGV3225126R8M-10 by Laird, A DuPont Business
Overview of MGV3225126R8M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV3225126R8M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-MGV3225126R8M-10CT-ND
|
DigiKey | HIGH CURRENT MOLDED SMT POWER IN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14873 In Stock |
|
$0.1552 / $0.5700 | Buy Now |
DISTI #
000000000006387705
|
Sager | Power Inductors - SMD 322512 6.8uH 20% 2.1A 210mOhm Min Qty: 10000 | 0 |
|
$0.2158 / $0.2250 | Buy Now |
Part Details for MGV3225126R8M-10
MGV3225126R8M-10 CAD Models
MGV3225126R8M-10 Part Data Attributes
|
MGV3225126R8M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MGV3225126R8M-10
Laird, A DuPont Business
General Purpose Inductor, 6.8uH, 20%, 1 Element, Metal Composite-Core, SMD, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 4 INCH | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |