Part Details for MGV252010R22M-10 by Laird, A DuPont Business
Overview of MGV252010R22M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGV252010R22M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-MGV252010R22M-10CT-ND
|
DigiKey | FIXED IND 220NH 5.9A 12.5MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$0.1075 / $0.3300 | Buy Now |
DISTI #
000000000005708970
|
Sager | Power Inductors - SMD 0.22 UH 20% Min Qty: 10000 | 0 |
|
$0.1144 / $0.1193 | Buy Now |
Part Details for MGV252010R22M-10
MGV252010R22M-10 CAD Models
MGV252010R22M-10 Part Data Attributes
|
MGV252010R22M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MGV252010R22M-10
Laird, A DuPont Business
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |