There are no models available for this part yet.
Overview of MGV2016102R2M-10 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MGV2016102R2M-10 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
240-3064-1-ND
|
DigiKey | FIXED IND 2.2UH 1.7A 150MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17504 In Stock |
|
$0.1075 / $0.3300 | Buy Now | |
Bristol Electronics | 17073 |
|
RFQ | ||||
Quest Components | 13658 |
|
$0.1056 / $0.7040 | Buy Now | |||
DISTI #
000000000005708957
|
Sager | Power Inductors - SMD 2.2 UH 20% Min Qty: 10000 | 0 |
|
$0.1144 / $0.1193 | Buy Now |
CAD Models for MGV2016102R2M-10 by Laird, A DuPont Business
Part Data Attributes for MGV2016102R2M-10 by Laird, A DuPont Business
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|