Part Details for MGV12076R8M-10 by Laird, A DuPont Business
Results Overview of MGV12076R8M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGV12076R8M-10 Information
MGV12076R8M-10 by Laird, A DuPont Business is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MGV12076R8M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2949-1-ND
|
DigiKey | FIXED IND 6.8UH 11.5A 14MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$1.1590 / $2.6400 | Buy Now |
DISTI #
000000000005002694
|
Sager | Power Inductors - SMD 6.8uH +/-20% Min Qty: 1000 | 0 |
|
$1.0300 / $1.6400 | Buy Now |
Part Details for MGV12076R8M-10
MGV12076R8M-10 CAD Models
MGV12076R8M-10 Part Data Attributes
|
MGV12076R8M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MGV12076R8M-10
Laird, A DuPont Business
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Inductor Type | GENERAL PURPOSE INDUCTOR |