There are no models available for this part yet.
Overview of MGV12051R5M-10 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MGV12051R5M-10 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
240-2836-1-ND
|
DigiKey | FIXED IND 1.5UH 23A 4.1 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$1.0531 / $2.4300 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$1.4760 / $3.9360 | Buy Now | |||
DISTI #
000000000005002669
|
Sager | Power Inductors - SMD 1.5uH +/-20% Min Qty: 1000 | 0 |
|
$0.9347 / $1.4900 | Buy Now |
CAD Models for MGV12051R5M-10 by Laird, A DuPont Business
Part Data Attributes for MGV12051R5M-10 by Laird, A DuPont Business
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|