MGV075-10
Description: Variable Capacitance Diode, KA Band, 0.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt, CASE C01A, 1 PIN

Overview of MGV075-10 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MGV075-10 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 937-MGV075-10
Mouser Electronics Varactor Diodes Diode,Com, Varactor, GaAs-Chip RoHS: Compliant 0
  • 25 $29.4200
  • 100 $28.0600
  • 250 $26.7600
$26.7600 / $29.4200 Order Now
DISTI # MGV075-10
Richardson RFPD RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for MGV075-10 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGV075-10 by MACOM

MGV075-10
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Breakdown Voltage-Min
22 V
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
2.2
Diode Capacitance-Nom
0.5 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
KA BAND
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Quality Factor-Min
3000
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. MGV075-10
    MACOM
    Variable Capacitance Diode, KA Band, 0.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt, CASE C01A, 1 PIN
    VS

Related Parts for MGV075-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGV075-10 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGV075-10 by MACOM

Select Manufacturer
Which Manufacturer of MGV075-10 would you like to use for your alert(s)?
  • Please alert me when MGV075-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGV075-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGV075-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGV075-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGV075-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGV075-10 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: