Part Details for MGV0503R10N-10 by Laird Performance Material
Results Overview of MGV0503R10N-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGV0503R10N-10 Information
MGV0503R10N-10 by Laird Performance Material is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MGV0503R10N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV0503R10N-10
|
Avnet Americas | Power Inductor (SMD), 100 nH, ? 30%, 23 A, Shielded, 27 A, 5.1mm x 5.5mm x 3mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5079 / $0.6733 | Buy Now |
DISTI #
739-MGV0503R10N-10
|
Mouser Electronics | Power Inductors - SMD Molding Power Inductor RoHS: Compliant | 0 |
|
$0.6790 / $0.7280 | Order Now |
DISTI #
MGV0503R10N-10
|
Avnet Abacus | Power Inductor SMD 100 nH 30 23 A Shielded 27 A 51mm x 55mm x 3mm - Tape and Reel (Alt: MGV0503R10N... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |