Part Details for MGV05021R2M-10 by Laird, A DuPont Business
Overview of MGV05021R2M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV05021R2M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-3150-1-ND
|
DigiKey | FIXED IND 1.2UH 6.2A 28MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6011 / $1.4900 | Buy Now |
DISTI #
000000000006120845
|
Sager | Power Inductors - SMD 1.2 UH 20% Min Qty: 10000 | 0 |
|
$0.6670 / $0.6969 | Buy Now |
Part Details for MGV05021R2M-10
MGV05021R2M-10 CAD Models
MGV05021R2M-10 Part Data Attributes
|
MGV05021R2M-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MGV05021R2M-10
Laird, A DuPont Business
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2220 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |