Part Details for MGV0402R47M-10 by Laird Performance Material
Overview of MGV0402R47M-10 by Laird Performance Material
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV0402R47M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGV0402R47M-10
|
Avnet Americas | Ind Power Shielded 470nH 20% 100KHz 7A T/R - Tape and Reel (Alt: MGV0402R47M-10) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 / $0.5900 | Buy Now |
DISTI #
875-MGV0402R47M-10
|
Mouser Electronics | Power Inductors - SMD 0.47uH +/-20% RoHS: Compliant | 0 |
|
$0.5050 | Order Now |