Part Details for MGUG050100L2DX by Kyocera AVX Components
Overview of MGUG050100L2DX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGUG050100L2DX
MGUG050100L2DX CAD Models
MGUG050100L2DX Part Data Attributes
|
MGUG050100L2DX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MGUG050100L2DX
Kyocera AVX Components
Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 7.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Height | 1.02 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2.01 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 10 V |