Part Details for MGUG040150L2DP by Kyocera AVX Components
Overview of MGUG040150L2DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGUG040150L2DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5586-1-ND
|
DigiKey | VARISTOR 20V 15A 0405 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2311 / $0.5800 | Buy Now |
DISTI #
MGUG040150L2DP
|
Avnet Americas | ESD Suppressor TVS 4-Pin SMD T/R (Alt: MGUG040150L2DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-MGUG040150L2DP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 40 pF 20 V 50V RoHS: Compliant | 870 |
|
$0.1760 / $0.9700 | Buy Now |
DISTI #
MGUG040150L2DP
|
TTI | ESD Protection Diodes / TVS Diodes 11VAC 15VDC 0.02J 40 pF 20 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.2290 | Buy Now |
DISTI #
MGUG040150L2DP
|
Avnet Abacus | (Alt: MGUG040150L2DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |