Part Details for MGUG040030L2DM by Kyocera AVX Components
Overview of MGUG040030L2DM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGUG040030L2DM
MGUG040030L2DM CAD Models
MGUG040030L2DM Part Data Attributes:
|
MGUG040030L2DM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MGUG040030L2DM
Kyocera AVX Components
Trans Voltage Suppressor Diode, 3V V(RWM), Bidirectional, 2 Element, Silicon, CASE 0405, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 0405 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.3 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Height | 0.66 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3 V |