Part Details for MGUG040003L2DP by Kyocera AVX Components
Overview of MGUG040003L2DP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGUG040003L2DP
MGUG040003L2DP CAD Models
MGUG040003L2DP Part Data Attributes:
|
MGUG040003L2DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MGUG040003L2DP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 3V V(RWM), Bidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.3 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Height | 0.66 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3 V |