Part Details for MGTR240 BK by Kai Suh Suh Enterprise Co Ltd
Results Overview of MGTR240 BK by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGTR240 BK Information
MGTR240 BK by Kai Suh Suh Enterprise Co Ltd is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MGTR240 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGT-240/BK-SET
|
TME | Hook and loop fastener, L: 240mm, W: 16mm, black, 20pcs, Ømax: 65mm Min Qty: 1 | 0 |
|
$11.1800 / $14.6700 | RFQ |