Part Details for MGT801 by Seoul Semiconductor
Overview of MGT801 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MGT801
MGT801 CAD Models
MGT801 Part Data Attributes
|
MGT801
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MGT801
Seoul Semiconductor
Single Color LED, Green, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 525.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |