There are no models available for this part yet.
Overview of MGT325 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGT325 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS1390-ND
|
DigiKey | TOOL FOR MAXI GRIP 32.5X32.5 Min Qty: 10 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$91.2090 | Buy Now | |
DISTI #
MGT325
|
Avnet Americas | MAXIGRIP TOOL SET, 32.5MM COMPONENTS - Bulk (Alt: MGT325) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1888 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$71.8100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7300 / $98.1300 | Buy Now | ||
DISTI #
MGT325
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101822
|
Sager | Heat Sinks maxiGRIP Tool Set for 32.5mm Components Min Qty: 1 | 0 |
|
$78.2400 / $90.6600 | Buy Now |